NXP Semiconductors MPC8313CVRAFF

PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CVRAFF.

IHS

Datasheet100 pages17 years ago

Augswan

Farnell

Alternate Parts

Price @ 1000
$ 37.18
$ 37.18
Stock
221,790
164,850
164,850
Authorized Distributors
1
6
6
Case/Package
-
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
133 MHz
133 MHz
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MPC8313CVRAFF provided by its distributors.

PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
IC MPU MPC83XX 333MHZ 516TEPBGA
MPU, POWERQUICC II PRO 516PBGA
MPU, 32BIT, POWERQUICC II PRO, 516PBGA; Series:MPC8313; Core Size:32bit; Program Memory Size:32KB; CPU Speed:333MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:950mV to 1.05V; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:333MHz; Interface Type:I2C, PCI, SPI, UART; No. of Bits:32; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP