NXP Semiconductors MPC8309VMAFDCA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
$ 24.587
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8309VMAFDCA.

NXP Semiconductors SCT

Datasheet81 pages21 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.587
$ 24.867
Stock
110,124
165,177
Authorized Distributors
4
3
Case/Package
LFBGA
LFBGA
Number of Pins
489
489
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8309CVMAFDCA
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
NXP SemiconductorsMPC8309CVMADDCA
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1.8V/3.3V 489-Pin MAPBGA Tray
NXP SemiconductorsMPC8309CVMAHFCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 417MHz 1.8V/3.3V 489-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8309VMAFDCA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
IC MPU MPC83XX 333MHZ 489BGA / PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 489-PBGA (19x19)
32-BIT 333 MHz RISC PROCESSOR PBGA489
PowerQUICC, Power Arch SoC, 333MHz, DDR2 w/ECC, PCI, HDLC, TDM, Enet, USB, CAN, 0 to 105C, Rev 1.1 RoHS Compliant: Yes
Audio Amp Headphone 2-CH Stereo 0.042W Class-AB 12-Pin CSP T/R
Microprocessors - MPU E300 MP 333
POWERQUICC POWER ARCH SOC, 333MH
USB 2.0 (1) 333MHz L1 CACHE 1 950mV 1.05V 333MHz 16KB 1.8V,3.3V CAN,DUART,I2C,MMC,PCI,SD,SPI,TDM 10Mbps,100Mbps 32bit PowerPC e300c3 ;QUICC BGA 19mm*19mm*1.27mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP