Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8309CVMADDCA

MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1.8V/3.3V 489-Pin MAPBGA Tray
$ 23.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8309CVMADDCA.

NXP Semiconductors SCT

Datasheet81 pages22 years ago

IHS

Freescale Semiconductor

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.88%

Alternate Parts

Price @ 1000
$ 23.121
$ 23.089
Stock
1,166,369
223,753
Authorized Distributors
4
3
Case/Package
LFBGA
LFBGA
Number of Pins
489
489
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8309VMADDCA
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1.8V/3.3V 489-Pin MAPBGA Tray
NXP SemiconductorsMPC8309VMAFDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
NXP SemiconductorsMPC8313VRADDC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8309CVMADDCA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1.8V/3.3V 489-Pin MAPBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA489
USB 2.0 (1) 266MHz L1 CACHE 1 950mV 1.05V 266MHz 16KB 1.8V,3.3V CAN,DUART,I2C,MMC,SD,SPI,TDM 10Mbps,100Mbps 32bit PowerPC e300c3 communication;QUICC Engine BGA SMD mount 19mm*19mm*1.27mm
MPU Core = e300 / Data Bus Width Bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 266 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCI / Interfaces = SDHC / Interfaces = TDM / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 10 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 489 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 19 / Width mm = 19 / Height mm = 1.61 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP