NXP Semiconductors MPC8306SCVMADDCA

MPU PowerQUICC II Pro RISC 32-Bit 266MHz 1.8V 369-Pin MAPBGA Tray
$ 24.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8306SCVMADDCA.

NXP Semiconductors

Datasheet70 pages21 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.008
$ 37.157
$ 37.157
Stock
166,922
186,126
186,126
Authorized Distributors
2
3
3
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
369
369
369
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8306CVMADDCA
MPU PowerQUICC II Pro MPC8306 Processor RISC 32bit 0.09um 266MHz 56V 369-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306CVMAFDCA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.09um 333MHz 369-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306VMADDCA
MPU PowerQUICC II Pro MPC8306 Processor RISC 32bit 0.09um 266MHz 56V 369-Pin MAP-BGA Tray
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324

Descriptions

Descriptions of NXP Semiconductors MPC8306SCVMADDCA provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 266MHz 1.8V 369-Pin MAPBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA369
PowerQUICC, Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 RoHS Compliant: Yes
Cost-effective MPC830x communications processor based on the e300 core
Microprocessors - MPU E300 MP ext tmp 266
POWERQUICC POWER ARCH SOC, 266MH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP