NXP Semiconductors MPC8270VVUPEA

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 450MHz 3.3V 480-Pin TBGA Tray
$ 173.929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8270VVUPEA.

IHS

Datasheet83 pages21 years ago

Augswan

element14

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-10.78%

Alternate Parts

Price @ 1000
$ 173.929
$ 456.589
$ 456.589
Stock
210,134
334,670
334,670
Authorized Distributors
5
4
4
Case/Package
BGA
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
Ethernet, PCI, USB
-
-
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8270CZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8270CVVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8280ZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8270VVUPEA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 450MHz 3.3V 480-Pin TBGA Tray
RISC Microprocessor, 32-Bit, 450MHz, CMOS, PBGA480
PowerQUICC, 32 Bit Power Architecture, 450MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C
USB 2.0 (1) 450MHz L1 CACHE 1 1.45V 1.6V 450MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE ;RISC CPM TBGA-480 37.5mm*37.5mm*1.7mm
MPU, 32BIT, POWERQUICC II, 480FTBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:1.45V; Supply Voltage Max:1.6V; Digital IC Case Style:BGA; No. of Pins:480; CPU Speed:450MHz; Embedded Interface Type:I2C, JTAG, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2012); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:450MHz; Interface Type:I2C, SPI, TDM, USB; No. of Bits:32; No. of I/O's:120; Operating Temperature Range:0°C to +105°C; Package / Case:BGA; Supply Voltage Range:1.45V to 1.6V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP