Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8270CVVQLDA

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray

$ 159.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8270CVVQLDA.

SHENGYU ELECTRONICS

Datasheet83 pages22 years ago

IHS

Freescale Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
-36.09%

Alternate Parts

Price @ 1000
$ 159.77
$ 149.859
$ 149.859
Stock
215,865
277,425
277,425
Authorized Distributors
3
5
5
Case/Package
BGA
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8270CZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8280ZUQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8280VVQLDA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8270CVVQLDA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480
USB 2.0(1) 333MHz L1 CACHE 1 1.45V 1.6V 333MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE communication;RISC CPM BGA 37.5mm*37.5mm*1.05mm
MCU, 32BIT, POWER, 333MHZ, TBGA-480; Product Range:PowerQUICC Family PowerQUICC II Series Microprocessors; MPU Core Size:32bit; Program Memory Size:32KB; No. of Pins:480Pins; MPU Case Style:TBGA; Supply Voltage Min:1.45V; Supply Voltage Max:1.6V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; CPU Speed:333MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART, USB; MPU Family:PowerQUICC; MPU Series:PowerQUICC II; Automotive Qualification Standard:-; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP