NXP Semiconductors MPC8248VRPIEA

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 300MHz 3.3V 516-Pin TEPBGA Tray
$ 59.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8248VRPIEA.

IHS

Datasheet61 pages21 years ago

NXP Semiconductors SCT

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8248CVRPIEA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 300MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247CVRMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8248VRPIEA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 300MHz 3.3V 516-Pin TEPBGA Tray
Microprocessor, 1 Core, 32-bit, PowerPC G2_LE, 300 MHz, PBGA, 516 Pins
PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
Embedded Networking Processor; Series:MPC82; No. of Bits:32; Frequency Typ:300MHz; Cache Memory On Chip L1/L2:32KB; Interface:I2C, JTAG, SPI, UART; No. of I/O Pins:120; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP