NXP Semiconductors MPC8247VRMIBA

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
$ 47.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8247VRMIBA.

IHS

Datasheet61 pages22 years ago

element14 APAC

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-54.14%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8247CVRMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247CZQMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8248CZQMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8247VRMIBA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
Freescale series 266MHz PBGA-516 Microcontrollers (MCU/MPU/SOC) ROHS
USB 2.0 (1) 266MHz ROM 1 1.425V 1.575V 266MHz 16KB 3.3V I2C SCC SMC SPI UART USART 10Mbps 100Mbps 32bit PowerPC G2_LE Comm RISC CPM BGA SMD
MPU, 32BIT, POWERQUICC II, 516FPBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:200MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:1.425V to 1.575V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:266MHz; Interface Type:I2C, SPI, TDM, USB; No. of Bits:32; No. of I/O's:120; Package / Case:BGA; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8247VRMIBA.