What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPC8247CVRMIBA

MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray

$ 61.725
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8247CVRMIBA.

NXP Semiconductors SCT

Datasheet61 pages22 years ago

IHS

Freescale Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
-29.92%

Alternate Parts

Price @ 1000
$ 61.725
$ 33.81
Stock
126,983
158,695
Authorized Distributors
6
4
Case/Package
BGA
BGA
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66.67 MHz
200 MHz
Interface
Ethernet, PCI, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-02
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8247VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247CZQMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8248CZQMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8247CVRMIBA provided by its distributors.

MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
Microprocessor, MPC82xx Series, 266 MHz, 32bit, 32KB, 1.425 V to 1.575 V, BGA-516
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
USB 2.0 (1) 266MHz ROM 1 1.425V 1.575V 266MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE communication;RISC CPM BGA SMD mount 27mm*27mm*1.95mm
MPU, 32BIT, POWERQUICC II, 516FPBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; CPU Speed:266MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:1.425V to 1.575V; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); Package / Case:BGA; Cache on Chip L1/L2 Memory:32KB; Frequency Typ:266MHz; Interface Type:I2C, SPI, TDM, USB; No. of Bits:32; No. of I/O's:120; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8247CVRMIBA.