NXP Semiconductors MPC8245LVV350D

MPU PowerPC MPC82xx Processor RISC 64bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
$ 125.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8245LVV350D.

IHS

Datasheet68 pages21 years ago

NXP Semiconductors

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 125.244
$ 77.7
$ 77.7
Stock
186,538
277,384
277,384
Authorized Distributors
3
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
352
352
352
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
PCI, UART
PCI, UART
PCI, UART
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
2.2 V
2.2 V
2.2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8245LZU350D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245TZU350D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245TZU333D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 333MHz 3.3V 352-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8245LVV350D provided by its distributors.

MPU PowerPC MPC82xx Processor RISC 64bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA352
IC, 32-BIT MPU, 350MHZ, BGA-352; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; CPU Speed:350MHz; Embedded Interface Type:JTAG, I2C, PCI, UART; Digital IC Case Style:BGA; No. of Pins:352 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP