NXP Semiconductors MPC8245TZU350D

MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
$ 137.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8245TZU350D.

IHS

Datasheet68 pages21 years ago
Datasheet68 pages21 years ago

NXP Semiconductors

Newark

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8245LVV350D
MPU PowerPC MPC82xx Processor RISC 64bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245LZU350D
MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
NXP SemiconductorsMPC8245ARZU400D
MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 400MHz 3.3V 352-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8245TZU350D provided by its distributors.

MPU PowerPC MPC82xx Processor RISC 64-Bit 0.25um 350MHz 3.3V 352-Pin TBGA Tray
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA352
MCU, 32BIT, POWER, 350MHZ, TBGA-352; Product Range: PowerQUICC Family PowerQUICC II Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 32KB; No. of Pins: 352Pins; MPU Case Style: TBGA; Supply Voltage Min: -; Supply Voltage Max: 2V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; CPU Speed: 350MHz; Embedded Interface Type: I2C, UART; MPU Family: PowerQUICC; MPU Series: PowerQUICC II; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP