NXP Semiconductors MP3V5004DP

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray
$ 14.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5004DP.

element14 APAC

Datasheet14 pages0 years ago
Datasheet14 pages0 years ago

Upverter

Newark

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MP3V5004DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMP3V5004GP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
NXP SemiconductorsMP3V5004GVP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
NXP SemiconductorsMP3V5050GP
IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray

Descriptions

Descriptions of NXP Semiconductors MP3V5004DP provided by its distributors.

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray
Piezoresistive Sensor, Gage, 0Psi Min, 0.5684Psi Max, 2.5%, 0.60-3V, Square, Surface Mount
Pressure Sensor, 3V, 0/3.92Kpa, Sop 8, Dual Port Rohs Compliant: Yes
MP3V5004G Series 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8
FREESCALE SEMICONDUCTOR MP3V5004DP Pressure Sensor, Differential, 0.6 V/kPa, 0 kPa, 3.92 kPa, 2.7 V, 3.3 V
Pressure Sensor, Differential, Dual Radial Barbed, Same Side, 0 kPa to 3.92 kPa, Analog - 0.6V to 3V, 2.7 V to 3.3 V, 8 Pins, SOP
PRESSURE SENSOR, 0-3.92KPA 1351-01-8; Pressure Type:Differential; Operating Pressure Range:0Pa to 3.92kPa; Connection Size:3.302mm; Supply Voltage Range:2.7V to 3.3V; Sensor Case Style:SOP; No. of Pins:8; Sensitivity, V/P:0.6V/kPa; Supply Current:10mA; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Pressure Type = Differential / Operating Pressure = 0 ... 3.9 kPa / Supply Current mA = 10 / Output Type = Analogue / Accuracy % = 2.5 / Sensitivity = 600 mV/kPA / Sensitivity = 5.9 mV/H2O / Port Type = Dual Radial Barbed / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 85 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.06 / Width mm = 12.06 / Height mm = 7.62 / Pressure Media = Dry Air

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5004DP.