NXP Semiconductors MMPF0100NPAEP

PF0100: 4.5 V 14 Channel Configurable Power Management Integrated Circuit-QFN-56
$ 6.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100NPAEP.

IHS

Datasheet137 pages14 years ago
Datasheet152 pages14 years ago

HQonline

Upverter

NXP Semiconductors

Freescale Semiconductor

Inventory History

3 month trend:
-65.21%

CAD Models

Download NXP Semiconductors MMPF0100NPAEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.042
$ 5.525
Stock
195,468
233,422
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
3.6 V
3.6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY
Texas InstrumentsTLC5954RTQR
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
Texas InstrumentsTLC5955RTQR
Tape & Reel (TR) TLC5955 Shift Register Surface Mount led driver 8mm 23.9mA 31.9mA 5.5V 25MHz
Texas InstrumentsTLC5958RTQT
Tape & Reel (TR) TLC5958 Shift Register Surface Mount led driver 8mm 25mA 5.5V 25MHz
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
High Current Synchronous Buck Converter High Current Synchronous Buck Converter

Descriptions

Descriptions of NXP Semiconductors MMPF0100NPAEP provided by its distributors.

PF0100: 4.5 V 14 Channel Configurable Power Management Integrated Circuit-QFN-56
Power Management Ic, I.Mx6, No-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56 Rohs Compliant: Yes
Power Management IC 2.8V to 4.5V 56-Pin QFN EP Tray
Power Management IC, I.MX6 Processor, 4.5 V Supply, HQFN-56
QFN-56-EP(8x8) Power Management Specialized - PMIC ROHS
POWER MANAGEMENT IC, I.MX6, NO-PROG, 10 BIT ADC ,4/6 BUCK, 6
2.8V 4.5V ,i.MX6 QFN-56 8mm*8mm*1mm
Power Management Specialized - PMIC PFUZE100
IC REG CONV I.MX6 12OUT 56HVQFN
Professional Power Management (PMIC)
POWER MANAGEMENT IC, 14-CH, HQFN-56; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 6; No. of LDO Regulators: 7; No. of Regulated Outputs: 7; Digital IC Case: HQFN; No. of Pins: 56Pins; Operating Temperature Min: -4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPF0100NPAEP.