NXP Semiconductors MMPF0100F1AEPR2

Power Management IC, i.MX6, pre-prog , 4/6 buck, 6 LDO, 1 boost, QFN 56, Reel
$ 6.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F1AEPR2.

IHS

Datasheet137 pages14 years ago
Datasheet152 pages14 years ago

NXP Semiconductors

NXP Semiconductors SCT

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.273
$ 5.639
$ 5.639
Stock
403,858
263,362
263,362
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
3.6 V
3.6 V
3.6 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesLTC3207EUF-1#PBF
LED DRIVER, CHARGE PUMP, 850KHZ, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC3206EUF#PBF
LED Driver 11 Segment 3900uA Supply Current 24-Pin QFN EP Tube
Texas InstrumentsTPS650860A0RSKT
Configurable multi-rail PMIC for 2S & 3S Li-ion battery-operated devices or non battery operated 64-VQFN -40 to 85

Descriptions

Descriptions of NXP Semiconductors MMPF0100F1AEPR2 provided by its distributors.

Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Reel
QFN-56 Power Management Specialized - PMIC ROHS
PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R
14 CHANNEL CONFIGURABLE POWER MANAGEMENT INTEGRATED CIRCUIT
Power Management IC 56-Pin QFN T/R
IC REG CONV I.MX6 12OUT 56HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPF0100F1AEPR2.