| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MMG15241HT1 | 625 | 7 | |||||||||
| Rochester Electronics | MMG15241HT1 | 1,378 | 7h | |||||||||
| DigiKey | MMG15241HT1CT-ND | 1,505 | 1 | Cut Tape | ||||||||
| Richardson RFPD | MMG15241HT1 | 0 | 1K | 14h | ||||||||
| RFMW | MMG15241HT1 | 0 | 1 | 9h |
Download datasheets and manufacturer documentation for NXP Semiconductors MMG15241HT1.
Download NXP Semiconductors MMG15241HT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MMG15241HT1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MMG15241HT1.