| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MMG20241HT1 | 78 | 1 | Cut Tape | ||||||||
| DigiKey | MMG20241HT1CT-ND | 373 | 1 | Cut Tape | ||||||||
| Flip Electronics | MMG20241HT1 | 1,111 | 20h | |||||||||
| RFMW | MMG20241HT1 | 0 | 1 | 9h | ||||||||
| Future Electronics | MMG20241HT1 | 0 | 1K | Tape & Reel |
Download NXP Semiconductors MMG20241HT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of NXP Semiconductors MMG20241HT1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: