| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | BGA3018,115 | 0 | 1 | 20h | ||||||||
| Arrow Electronics | BGA3018,115 | 0 | 1K | |||||||||
| Farnell | BGA3018,115 | 0 | 1K | Cut Tape | 19h | |||||||
| Component Stockers USA | BGA3018,115 | 9,080 | >1wk | |||||||||
| Win Source | WS-BGA3018,115 | 20 | 15 | 20h |
Download datasheets and manufacturer documentation for NXP Semiconductors BGA3018,115.
Download NXP Semiconductors BGA3018,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors BGA3018,115 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors BGA3018,115.