NXP Semiconductors MM908E624AYPEW

Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MM908E624AYPEW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MM908E624AYPEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 5.9
$ 5.9
Stock
240,250
224,744
224,744
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
54
54
54
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
9.8304 MHz
9.8304 MHz
9.8304 MHz
Number of I/Os
16
16
16
Interface
SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
18 V
18 V
18 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMM908E626AVPEK
Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54
NXP SemiconductorsMM908E625ACPEK
Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54
NXP SemiconductorsMM908E621ACPEKR2
Integrated motor driver; 4x H-B, 3x HSS, VREG, 8-bit MCU, 16KB Flash, LIN, SOIC-EP 54, Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA49
MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin MLF EP T/R

Descriptions

Descriptions of NXP Semiconductors MM908E624AYPEW provided by its distributors.

Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 32MHz, MOS, PDSO54
8-bit Microcontrollers - MCU 3 HIGH SIDE SWITCH
IC SW TRPL HISIDE MCU/LIN 54SOIC
8-BIT FLASH 32 MHz MICROCONTROLLER PDSO54
High Reliability Motion Motor Control IC Automotive AEC-Q100
ROHS3Compliant DUAL MOS GULL WING Automotive Mirror Control Microcontroller 9V 512x 8 -40C~125C 9.8304MHz
MICROCONTROLLER, 8-BIT, HC08/S08 /
512 x 8 5.5V 18V SOIC-54 2.36mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IC SRAM 128KBIT PARALLEL 84PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP