NXP Semiconductors MM908E624ACPEW

Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MM908E624ACPEW.

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MM908E624ACPEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 7.58
$ 7.58
Stock
213,984
239,946
239,946
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
54
54
54
Core Architecture
HC08
HC08
HC08
Data Bus Width
8 b
8 b
8 b
Max Frequency
9.8304 MHz
9.8304 MHz
9.8304 MHz
Number of I/Os
16
16
16
Interface
SCI, SPI
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
18 V
18 V
18 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMM908E626AVPEK
Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54
NXP SemiconductorsMM908E625ACPEK
Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54
NXP SemiconductorsMM908E621ACPEKR2
Integrated motor driver; 4x H-B, 3x HSS, VREG, 8-bit MCU, 16KB Flash, LIN, SOIC-EP 54, Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA49
MCU 8-Bit/16-Bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA T/R
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin MLF EP T/R

Descriptions

Descriptions of NXP Semiconductors MM908E624ACPEW provided by its distributors.

Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 32MHz, MOS, PDSO54
8-bit Microcontrollers - MCU 3 HIGH SIDE SWITCH
IC SW TRPL HISIDE MCU/LIN 54SOIC
8-BIT FLASH 32 MHz MICROCONTROLLER PDSO54
MM908E624, 8-Bit Microcontroller
MICROCONTROLLER, 8-BIT, HC08/S08
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
MM908E624 - QUASIMODO-RELAY DRIV

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP