Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM3S2BA-AU

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S2BA-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet2 pages10 years ago

Newark

Farnell

TME

Augswan

Inventory History

3 month trend:
-70.71%

CAD Models

Download Microchip ATSAM3S2BA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipATSAM3N2BA-AU
ATMEL ATSAM3N2BA-AU32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 128 KB, 16 KB, 64 Pins, QFP
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions

Descriptions

Descriptions of Microchip ATSAM3S2BA-AU provided by its distributors.

MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
SAM3S Series 128 kB Flash 32 kB SRAM 64 MHz 32-Bit Microcontroller - QFP-64
128KB 1.62V~3.6V ARM Cortex-M3 64MHz 47 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 128KB FLASH 64LQFP ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
ARM Microcontrollers - MCU; MICROCHIP; ATSAM3S2BA-AU; FLASH; 64 MHz; 128 kB; 2-Wire, I2C, I2S, MMC, SPI, UART, USART, USB
IC, MCU, 32BIT, 128K FLASH, 64LQFP; Product Range:SMART ARM based Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:64MHz;
Microcontroller Operating temperature: -40...85 °C Power supply: 1.62...3.6 V No. of I/Os: 47 No. of timers: 3 Bus width: 32 Bit Extras: USB Interfaces: SPI / I²C / UART / USART Package: LQFP-64 ADC resolution: 12 bit Flash memory: 128 KB SRAM: 32 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3S2BA-AU.