Microchip ATSAM3N2BA-AU

ATMEL ATSAM3N2BA-AU32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 128 KB, 16 KB, 64 Pins, QFP
$ 8.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N2BA-AU.

Farnell

Datasheet60 pages29 years ago

Newark

SHENGYU ELECTRONICS

_legacy Avnet

Components Direct

Inventory History

3 month trend:
+0.00%

Related Parts

STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL26Z128VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM3N2BA-AU provided by its distributors.

ATMEL ATSAM3N2BA-AU32 Bit Microcontroller, ARM Cortex-M3, 48 MHz, 128 KB, 16 KB, 64 Pins, QFP
MCU 32-bit SAM3N ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
1.62V~3.6V 48MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 47 1 1.62V 1.95V 48MHz I2C,IrDA,SPI,UART,USART 32bit ARM® Cortex®-M3 LQFP-64 SMD mount 10mm*10mm*1.45mm
IC, 32-BIT MCU, ARM Cortex, 48MHZ, 64-LQFP; Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:64 ;RoHS Compliant: Yes
MCU, 32BIT, CORTEX-M3, 48MHZ, QFP-64; Product Range: SMART ARM based Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; M
Microcontroller Operating temperature: -40...85 °C Power supply: 1.62...3.6 V No. of I/Os: 47 No. of timers: 6 Bus width: 32 Bit Interfaces: SPI / I²C / UART / USART Package: LQFP-64 ADC resolution: 10 bit Flash memory: 128 KB SRAM: 16 KB
MCU, 32BIT, 128K FLASH, 64LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:47; Supply Voltage Range:1.62V to 3.6V; Digital IC Case Style:QFP; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:Serial, SPI, UART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.