NXP Semiconductors MKL03Z16VFG4

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z16VFG4.

LCSC

Datasheet59 pages8 years ago

IHS

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.90%

CAD Models

Download NXP Semiconductors MKL03Z16VFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL02Z16VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z8VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN
NXP SemiconductorsMKL02Z32VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 16-QFN
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tray
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MKL03Z16VFG4 provided by its distributors.

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
MCU 32-bit KL03 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers
Kinetis KL03 Series 16 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-16
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-16; Product Range: KinetisL Family KL0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of P
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Resolution bit = 12 / DAC Resolution bit = 6 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HUQFN / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 3 / Width mm = 3 / Height mm = 0.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP