NXP Semiconductors MKL02Z16VFG4

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL02Z16VFG4.

LCSC

Datasheet48 pages8 years ago

IHS

Newark

Augswan

HQonline

Inventory History

3 month trend:
-21.97%

CAD Models

Download NXP Semiconductors MKL02Z16VFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMKL03Z16VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
NXP SemiconductorsMKL02Z32VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z32VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 16-QFN
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tray
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R

Descriptions

Descriptions of NXP Semiconductors MKL02Z16VFG4 provided by its distributors.

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 16-QFN
ARM Cortex-M0+ KL02 Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16*8)16QFN
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V Automotive 16-Pin QFN EP Tray
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-16; Product Range: KinetisL Family KL0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP