NXP Semiconductors MKL03Z8VFG4

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z8VFG4.

Future Electronics

Datasheet59 pages8 years ago

Newark

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-0.64%

CAD Models

Download NXP Semiconductors MKL03Z8VFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKL02Z8VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 16-QFN
NXP SemiconductorsMKL02Z32VFG4
Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 16-QFN
NXP SemiconductorsMKL03Z32VFG4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 2KB SRAM, 16-QFN
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R
MCU 32-bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tray

Descriptions

Descriptions of NXP Semiconductors MKL03Z8VFG4 provided by its distributors.

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN
MCU 32-bit KL03 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP
Kinetis KL03 Series 8 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-16
Product Range:kinetis Arm Cortex-M0+ Microcontrollers; Architecture:arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:8Kb; Ram Memory Size:2Kb; No. Of Pins:16Pins; Mcu Case Style:qfn; No. Of I/o S:14I/o S Rohs Compliant: Yes
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Resolution Bit = 12 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HUQFN / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 3 / Width mm = 3 / Height mm = 0.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL03Z8VFG4.