NXP Semiconductors MKE04Z64VLH4

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 64-LQFP
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE04Z64VLH4.

Farnell

Datasheet38 pages6 years ago

IHS

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
-22.47%

CAD Models

Download NXP Semiconductors MKE04Z64VLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKE06Z64VLH4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 64-LQFP
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsS9KEAZ64ACLH
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP

Descriptions

Descriptions of NXP Semiconductors MKE04Z64VLH4 provided by its distributors.

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 64-LQFP
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, 5V, QFP 64
MCU 32-bit KE04 ARM Cortex M0+ CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
Kinetis KE04 Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 6 / Number of Programmable I/Os = 58 / Number of Timers/Counters = 6 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP