Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F071RBT6

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071RBT6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

STMicroelectronics

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.44%

CAD Models

Download STMicroelectronics STM32F071RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.715
$ 2.715
Stock
521,321
568,439
568,439
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
-
-
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
51
51
51
Interface
I2C, I2S, IrDA, LIN, SMBus, SPI, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F102RBT6
Mainstream USB Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL26Z128VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F071RBT6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
ARM-BASED 32-BIT MCU, UP TO 128 KB FLASH, 12 TIMER, ADC, DAC AND COMMUNICATION INTERFACE RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
32-bit ARM Cortex-M0 MCU, 128KB Flash, 48MHz, LQFP, 51 I/O
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 64needle, LQFPencapsulation
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-64; |Stmicroelectronics STM32F071RBT6
MICREL SEMICONDUCTOR KSZ8997 Ethernet Controller, IEEE 802.3, 2 V, 2.3 V, PQFP, 128 Pins
STM32F Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F071RBT6.