NXP Semiconductors MKE02Z32VLC4

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z32VLC4.

IHS

Datasheet37 pages6 years ago
Datasheet37 pages11 years ago

LCSC

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-7.68%

CAD Models

Download NXP Semiconductors MKE02Z32VLC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9KEAZN32AMLC
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsMKE02Z16VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN16AMLC
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100
STMicroelectronicsSTM32F030K6T6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32F051K6T6
STM32F051K6T6,32bit ARM Cortex M0 Microcontroller,48MHz,32 kB Flash,32-Pin LQFP
STMicroelectronicsSTM32F051K6T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32

Descriptions

Descriptions of NXP Semiconductors MKE02Z32VLC4 provided by its distributors.

Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 40MHz, CMOS, PQFP32
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
ARM MCU, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 32 KB
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 32KB FLASH, 40MHZ
ARM-MSeries 40MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MKE02Z Series 32 kB Flash 4 kB RAM 40 MHz 32-Bit SMT Microcontroller - LQFP-32
MCU, 32BIT, ARM CORTEX-M0+, 40MHZ, LQFP; Product Range: KinetisE Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 16 / DAC Resolution bit = 6 / Number of Programmable I/Os = 28 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE02Z32VLC4.