NXP Semiconductors MK60DN512ZVMD10

MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
$ 12.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK60DN512ZVMD10.

IHS

Datasheet80 pages12 years ago

Future Electronics

LCSC

Newark

Farnell

Inventory History

3 month trend:
+10.81%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK10DN512VMD10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA
NXP SemiconductorsMK50DN512CMD10
MCU 32-bit K50 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK10DN512ZVMD10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK60DN512ZVMD10 provided by its distributors.

MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
ARM Cortex-M4 series Microcontroller IC 32-Bit 100MHz 512KB (512K x 8)
ARM-M4 100MHz MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, KINETIS, K60, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:100; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, UART, USART; No. of PWM Channels:12; Digital IC Case Style:MAPBGA; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP