NXP Semiconductors MK40DN512VLQ10

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
$ 11.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK40DN512VLQ10.

IHS

Datasheet84 pages12 years ago

Future Electronics

element14 APAC

Freescale Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK40DN512VLQ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60DN512VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors MK40DN512VLQ10 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
Microcontroller 32-Bit ARM Cortex M4 RISC 512K-byte Flash 144-Pin LQFP
Kinetis K40: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Segment LCD, 144-LQFP
MCU-Application Specific 32BIT, CORTEX-M4, 100MHz, 128 KB RAM/512KB Program, 1.71V-3.6Vin, LQFP-144
Kinetis K40 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144
IC 32BIT MCU KINETIS K40 100MHZ 144-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K40; Core Size:32bit; No. of I/O's:98; Program Memory Size:512 KB; RAM Memory Size:128KB; CPU Speed:100MHz ;RoHS Compliant: Yes
MCU, KINETIS, CORTEX M4, 144LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K40; Core Size:32bit; No. of I/O's:98; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of Timers:3; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP