NXP Semiconductors MK26FN2M0VMD18

MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK26FN2M0VMD18.

IHS

Datasheet92 pages9 years ago
Datasheet94 pages11 years ago

HQonline

Freescale Semiconductor

Inventory History

3 month trend:
-1.92%

CAD Models

Download NXP Semiconductors MK26FN2M0VMD18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-05-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK66FN2M0VMD18
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA144
NXP SemiconductorsMK64FN1M0VMD12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
NXP SemiconductorsMK60DN512ZVMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK26FN2M0VMD18 provided by its distributors.

MCU 32-Bit K26 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA144
Kinetis K26: 180MHz Cortex-M4F Performance MCU, 2MB Flash, 256KB SRAM, Dual USB (FS + HS), 144MAPBGA
KINETIS K 32-BIT MCU, ARM CORTEX-M4 CORE, 2 MB FLASH, 180MHZ
Kinetis K26F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller -MAPBGA-144
MCU, 32BIT, CORTEX-M4F, 180MHZ, MAPBGA
MCU, 32BIT, CORTEX-M4F, 180MHZ, MAPBGA; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 2 / RAM Memory Size KB = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / Interfaces = CAN / Interfaces = USB / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 100 / Number of Timers/Counters = 12 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 13 / Width mm = 13 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP