NXP Semiconductors MK64FN1M0VMD12

Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
$ 12.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK64FN1M0VMD12.

Future Electronics

Datasheet85 pages9 years ago

IHS

Freescale Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-11.73%

CAD Models

Download NXP Semiconductors MK64FN1M0VMD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-01-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK60FN1M0VMD12
MCU 32-bit K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK22FN1M0VMD12
MCU 32-bit K22 ARM Cortex M4 RISC 1MB Flash 1.8/2.5/3.3V 144-Pin MAPBGA Tray
NXP SemiconductorsMK20FN1M0VMD12
Kinetis K20: 120MHz Cortex-M4F MCU, 1MB Flash, 128KB SRAM, Dual USBs (FS + HS), 144-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK64FN1M0VMD12 provided by its distributors.

Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 1MB Flash, 120MHz, Ethernet, MAPBGA 14
Microcontrollers (MCU); MK64FN1M0VMD12; NXP SEMICONDUCTORS; 256 kB; FLASH; 100; 120 MHz
MCU 32-bit ARMCortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin MAP-BGA Tray
Kinetis K64 Series 1 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-144
MCU, 32BIT, CORTEX-M4, 120MHZ, MAPBGA144
IC MCU 32BIT 1MB FLASH 144MAPBGA / Kinetis K64F Sub-Family
MCU, 32BIT, CORTEX-M4, 120MHZ, MAPBGA144; Product Range: KinetisK Family K6x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. o
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 256 / Interfaces = Ethernet / Interfaces = USB / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 100 / Number of Timers/Counters = 8 / Comparators = 3 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 13 / Width mm = 13 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP