NXP Semiconductors MK21DX256AVLK5

Kinetis K21: 50MHz Cortex-M4 MCU, 320KB Flash, 32KB SRAM, Full-Speed USB, Anti-tamper, 80-LQFP
$ 7.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK21DX256AVLK5.

IHS

Datasheet61 pages11 years ago

NXP Semiconductors SCT

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK21DX256AVLK5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-11-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK11DX256AVLK5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, Anti-tamper, 80-LQFP
NXP SemiconductorsMK11DN512AVLK5
Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 80-LQFP
NXP SemiconductorsMK12DN512VLK5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 80-LQFP
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSTM32F091RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F101RCT6
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU

Descriptions

Descriptions of NXP Semiconductors MK21DX256AVLK5 provided by its distributors.

Kinetis K21: 50MHz Cortex-M4 MCU, 320KB Flash, 32KB SRAM, Full-Speed USB, Anti-tamper, 80-LQFP
MCU 32-bit Kinetis K21 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP
MCU, ARM CORTEX-M4, 50MHZ, LQFP-80; Product Range: KinetisK Family K2x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP