NXP Semiconductors MK11DN512AVLK5

Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 80-LQFP
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK11DN512AVLK5.

IHS

Datasheet60 pages11 years ago

Future Electronics

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+17.55%

CAD Models

Download NXP Semiconductors MK11DN512AVLK5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK12DN512VLK5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 80-LQFP
NXP SemiconductorsMK21DN512AVLK5
Kinetis K21: 50MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Anti-tamper, 80-LQFP
NXP SemiconductorsMK30DN512ZVLK10
Kinetis K30: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Segment LCD, 80-LQFP
MicrochipATSAM3S8BA-AU
MCU 32-bit SAM3S ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
STMicroelectronicsSTM32F101RET6
Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU

Descriptions

Descriptions of NXP Semiconductors MK11DN512AVLK5 provided by its distributors.

Kinetis K11: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Anti-tamper, 80-LQFP
MCU 32-bit Kinetis K11 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP
Kinetis K11D Series 512 kB Flash 64 kB RAM 50 MHz 32-Bit Microcontroller-LQFP-80
Microcontrollers (MCU); MK11DN512AVLK5; NXP SEMICONDUCTORS; 64 kB; FLASH; 60; 50 MHz
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP80
MCU, ARM CORTEX-M4, 50MHZ, LQFP-80; Product Range: KinetisK Family K1x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP