NXP Semiconductors MK20DN512ZVMD10

MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
$ 12.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK20DN512ZVMD10.

IHS

Datasheet75 pages12 years ago

NXP Semiconductors

Farnell

Newark

Augswan

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMK60DN512ZVMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK60DN512VMD10
MCU 32-bit K60 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK10DN512VMD10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MK20DN512ZVMD10 provided by its distributors.

MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA144
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 144-MAPBGA
IC 32BIT MCU KINETIS K20 100MHZ 144-MAPBGA; Controller Family/Series:(ARM Cortex) Kinetis; Core Size:32bit; Program Memory Size:512 KB; CPU Speed:100MHz; Oscillator Type:External, Internal; Digital IC Case Style:MAPBGA ;RoHS Compliant: Yes
MCU, KINETIS, K20, CORTEX M4, 144MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K20; Core Size:32bit; No. of I/O's:100; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP