NXP Semiconductors MK10DX256ZVLQ10

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP
$ 10.665
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DX256ZVLQ10.

Newark

Datasheet72 pages13 years ago
Datasheet73 pages12 years ago
Datasheet72 pages13 years ago

Future Electronics

LCSC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK10DX256ZVLQ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK40DX256ZVLQ10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60DN256VLQ10
Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP
NXP SemiconductorsMK40DX256VLQ10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
256KB 1.62V~3.6V ARM Cortex-M3 96MHz 96 LQFP-144 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of NXP Semiconductors MK10DX256ZVLQ10 provided by its distributors.

Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP
MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
Kinetis K10 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-144
Product Range:kinetis Arm Cortex-M4 Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:128Kb; No. Of Pins:144Pins; Mcu Case Style:lqfp; No. Of I/o S:104I/o S Rohs Compliant: Yes
MCU, 32 BIT, KINETIS, K10, 144LQFP; Controller Family/Series:ARM Cortex-M4; Core Size:32bit; No. of I/O's:104; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:100MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.71V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK10DX256ZVLQ10.