NXP Semiconductors MK10DN32VLH5

MCU 32-Bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
$ 3.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN32VLH5.

IHS

Datasheet61 pages14 years ago

NXP Semiconductors SCT

Farnell

Freescale Semiconductor

Augswan

CAD Models

Download NXP Semiconductors MK10DN32VLH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK10DX32VLH5
MCU 32-Bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DN32VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 32KB Flash, 8KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK20DX32VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 64KB Flash, 8KB SRAM, Full-Speed USB, 64-LQFP
STMicroelectronicsSTM32F102R6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F101R6T6A
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MK10DN32VLH5 provided by its distributors.

MCU 32-Bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 32KB Flash, 8KB SRAM, 64-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS, PQFP64
MCU, KINETIS, K10, CORTEX M4, 64LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP