NXP Semiconductors MIMXRT1052CVL5A

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, MAPBGA-196
$ 6.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1052CVL5A.

IHS

Datasheet115 pages6 years ago

Farnell

Augswan

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMXRT1052CVL5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.137
$ 6.94
$ 6.94
Stock
95,037
173,167
173,167
Authorized Distributors
3
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1052CVL5A provided by its distributors.

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 500MHz, 1.15V to 1.3V, MAPBGA-196
MIMXRT1052 Series 3.3 V 500 MHz ARM® Cortex®-M7 Microprocessor IC - BGA-196
I.Mx Rt1050 Crossover Processor With Arm ½ Cortex ½-M7 Core Rohs Compliant: Yes
MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray
SOC ARM Cortex M7 196-Pin LFBGA Tray
IC MCU 32BIT EXT MEM 196MAPBGA
MPU, 500MHZ, 1.15-1.3V, MAPBGA-196; Product Range: i.MX Family i.MX RT1050 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 96KB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.15V; Suppl

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT1052CVL5A.