NXP Semiconductors MIMXRT1052CVL5B

3V~3.6V ARM-MSeries 512KB 528MHz 127 BGA-196 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1052CVL5B.

TME

Datasheet115 pages6 years ago

NXP Semiconductors

element14 APAC

NXP Semiconductors SCT

Augswan

Inventory History

3 month trend:
-42.47%

CAD Models

Download NXP Semiconductors MIMXRT1052CVL5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 6.534
$ 6.534
Stock
193,479
866,116
866,116
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1052CVL5B provided by its distributors.

3V~3.6V ARM-MSeries 512KB 528MHz 127 BGA-196 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 500MHz, 1.15V to 1.26V, MAPBGA-196
i.MXRT1050: 3.6 V 528 MHz Crossover Processor for Industrial Product-MAPBGA-196
MPU, 32BIT, 500MHZ, MAPBGA-196; Product Range: i.MX Family i.MX RT1050 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 96KB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.15V; Supply Vo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMXRT1052CVL5B.