NXP Semiconductors MIMXRT1052CVJ5B

i.MX RT1050: 3.3 V 528 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
$ 6.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1052CVJ5B.

IHS

Datasheet115 pages6 years ago

NXP Semiconductors

Augswan

Future Electronics

Inventory History

3 month trend:
+16.33%

CAD Models

Download NXP Semiconductors MIMXRT1052CVJ5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.867
$ 6.857
Stock
238,678
780,133
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1052CVJ5B provided by its distributors.

i.MX RT1050: 3.3 V 528 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
I.mxrt1050 Bga12/ Tray Rohs Compliant: Yes |NXP Semiconductors MIMXRT1052CVJ5B
SOC ARM Cortex M7 40nm 196-Pin LFBGA Tray
i.MXRT1050 MPU,ARM Cortex-M7 core,500Mhz,Industrial Grade for general purpose-with LCD/CSI,PXP,CANx2
NXP Semiconductors SCT
Microprocessor, i.MX Family i.MX RT1050 Series, 32bit, 96 KB, 528 MHz, 925mV to 1.26V, MAPBGA-196
IC MCU 32BIT EXT MEM 196MAPBGA
Microprocessors (MPU); MIMXRT1052CVJ5B; NXP SEMICONDUCTORS
Other Microprocessors 528MHz Vin:3V~3.6V
MPU, 32BIT, 528MHZ, MAPBGA-196; Product Range: i.MX Family i.MX RT1050 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 96KB; No. of Pins: 196Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 925mV; Supply Vo

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP