NXP Semiconductors MIMXRT1051CVJ5B

Mpu, 32Bit, 528Mhz, -40 To 105Deg C Rohs Compliant: Yes |NXP Semiconductors MIMXRT1051CVJ5B
$ 7.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMXRT1051CVJ5B.

IHS

Datasheet115 pages6 years ago

NXP Semiconductors

Inventory History

3 month trend:
-0.75%

CAD Models

Download NXP Semiconductors MIMXRT1051CVJ5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.104
$ 6.867
Stock
779,597
204,361
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.26 V
1.26 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Access Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMXRT1051CVJ5B provided by its distributors.

Mpu, 32Bit, 528Mhz, -40 To 105Deg C Rohs Compliant: Yes |NXP Semiconductors MIMXRT1051CVJ5B
Microprocessor, 1 Core, 32-bit, ARM Cortex-M7F, 528 MHz, MAPBGA, 196 Pins
ARM-MSeries 528MHz LFBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
i.MX RT1010 Crossover Processors Data Sheet for Industrial Products
NXP Semiconductors SCT
Microprocessors (MPU); MIMXRT1051CVJ5B; NXP SEMICONDUCTORS
SOC ARM Cortex M7 40nm 196-Pin LFBGA Tray
微处理器, 32位, 528MHZ, -40 至 105度 C;
I.MX RT1050 CROSSOVER PROCESSOR

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP