NXP Semiconductors MIMX8MQ6CVAHZAB

Mpu, 32Bit, 1.3Ghz, -40 To 105Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8MQ6CVAHZAB
$ 51.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MQ6CVAHZAB.

IHS

Datasheet107 pages8 years ago

Future Electronics

Farnell

LCSC

Inventory History

3 month trend:
+16.57%

CAD Models

Download NXP Semiconductors MIMX8MQ6CVAHZAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.174
$ 49.95
Stock
121,295
140,481
Authorized Distributors
6
6
Case/Package
FBGA
FBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Interface
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MQ6CVAHZAB provided by its distributors.

Mpu, 32Bit, 1.3Ghz, -40 To 105Deg C Rohs Compliant: Yes |NXP Semiconductors MIMX8MQ6CVAHZAB
MIMX8MQ6CVAHZAB: 1.3 GHz 8M Quad Applications Processor - FCBGA-621
SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA Tray
IC MPU I.MX8MQ 1.3GHZ 621FCPBGA
Multifunction Peripheral, CMOS, PBGA621
i.MX 8M: Cortex-A53 up to 1.5GHz and Cortex-M4
NXP Semiconductors SCT
I.MX 8MQUAD 17X17 NO LID 621FBGA
微处理器, 32位, 1.3GHZ, -40 至 105度 C;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP