NXP Semiconductors MIMX8MQ6CVAHZAA

Microprocessor SoC ARM Cortex-A53/ARM Cortex-M4 RISC 621-Pin FBGA
$ 49.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MQ6CVAHZAA.

IHS

Datasheet107 pages8 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMX8MQ6CVAHZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.95
$ 51.174
Stock
140,229
121,009
Authorized Distributors
6
6
Case/Package
FBGA
FBGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Interface
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, USB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-05-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MQ6CVAHZAA provided by its distributors.

Microprocessor SoC ARM Cortex-A53/ARM Cortex-M4 RISC 621-Pin FBGA
MPU i.MX8MQ RISC 32-Bit 1.3GHz 1.8V/2.5V/3.3V 621-Pin FCBGA Tray
MPU, 32BIT, 1.3GHZ, FBGA-621; Product Range: i.MX Family i.MX 8Quad Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 621Pins; MPU Case Style: FBGA; Supply Voltage Min: 1.62V; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMX8MQ6CVAHZAA.