NXP Semiconductors MIMX8MQ5DVAJZAB

Microprocessor, 5 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-M4, 1.5 GHz, FCBGA, 621 Pins
$ 44.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MQ5DVAJZAB.

IHS

Datasheet106 pages9 years ago

NXP Semiconductors

element14 APAC

NXP Semiconductors SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMX8MQ5DVAJZAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.204
$ 45.115
Stock
119,904
78,709
Authorized Distributors
6
5
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
990 mV
990 mV
Max Supply Voltage
1.05 V
1.05 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
95 °C
95 °C
Access Time
-
-

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MQ5DVAJZAB provided by its distributors.

Microprocessor, 5 Cores, 32-bit, 64-bit, ARM Cortex-A53, ARM Cortex-M4, 1.5 GHz, FCBGA, 621 Pins
SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA Tray
i.MX 8M: Cortex-A53 up to 1.5GHz and Cortex-M4
NXP Semiconductors SCT
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
I.MX 8MQUAD CORTEX-A53 621FBGA
Mpu, 32Bit, 1.5Ghz, 0 To 95Deg C; Product Range:I.mx Family I.mx 8M Quadlite Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:621Pins; Mpu Case Style:Fcbga; Supply Voltage Min:810Mv; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MIMX8MQ5DVAJZAB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP