NXP Semiconductors MIMX8MQ5DVAJZAA

Microprocessor, 4 Cores, 32-bit/64-bit, ARM Cortex-A53, 1.5 GHz, FBGA, 621 Pins
$ 45.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MIMX8MQ5DVAJZAA.

IHS

Datasheet106 pages9 years ago

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MIMX8MQ5DVAJZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.115
$ 44.204
Stock
85,483
127,130
Authorized Distributors
5
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
990 mV
990 mV
Max Supply Voltage
1.05 V
1.05 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
95 °C
95 °C
Access Time
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MIMX8MQ5DVAJZAA provided by its distributors.

Microprocessor, 4 Cores, 32-bit/64-bit, ARM Cortex-A53, 1.5 GHz, FBGA, 621 Pins
Microprocessor ARM Cortex A53/ARM Cortex M4 1.5GHz 621-Pin FBGA Tray
I.mx 8M: Cortex-A53 Up To 1.5Ghz And Cortex-M4/ Tray Rohs Compliant: Yes |NXP Semiconductors MIMX8MQ5DVAJZAA
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
I.MX 8M QUADLITE, ARM CORTEX-A53
MPU, 32BIT, 1.5GHZ, 0 TO 95DEG C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIMX8MQ5DVAJZAA.