MCU, 8BIT, HC08, 2MHZ, SOIC-8; Product Range:HC08 Microcontrollers; CPU Speed:2MHz; Program Memory Size:1.5KB; RAM Memory Size:128Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's; Embedded Interface Type
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: