NXP Semiconductors MCHC908QT1CDWE

MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 1.5KB FLASH 8SOIC
$ 3.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC908QT1CDWE.

Newark

Datasheet184 pages16 years ago
Datasheet184 pages20 years ago
Datasheet184 pages16 years ago
Datasheet168 pages16 years ago

Augswan

Freescale Semiconductor

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-15
LTD Date2023-06-15

Related Parts

NXP SemiconductorsMC908QT2ACDWER
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMC908QT1AMDWER
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMC908QT4ACDWE
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube

Descriptions

Descriptions of NXP Semiconductors MCHC908QT1CDWE provided by its distributors.

MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 1.5KB FLASH 8SOIC
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SOIC
M68HC08 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-8
Product Range:hc08 Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:1.5Kb; Ram Memory Size:128Byte; No. Of Pins:8Pins; Mcu Case Style:soic; No. Of I/o S:6I/o S; Embedded Interface Type:-; Supply Voltage Min:2.7V; No. Of Timers:2Rohs Compliant: Yes
Device Core = HC08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = HC08Q / Clock Frequency Max. MHz = 8 / Program Memory Type = Flash / Program Memory Size KB = 1.5 / RAM Memory Size B = 128 / Number of Programmable I/Os = 5 / Number of Timers/Counters = 2 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Length mm = 5.3 / Width mm = 5.28 / Height mm = 2.05 / Reflow Temperature Max. °C = 260
8BIT MCU 1.5K FLASH, 908QT1, MFP-8; SVHC:Cobalt dichloride; Series:MCHC908; Memory Size, Flash:1.5KB; Memory Size, RAM:128Byte; No of I/O Lines:6; Timers, No. of:1; PWM Channels, No of:2; Clock Frequency:8MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MFP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:908; IC Generic Number:908QT1; Logic Function Number:1CDWE; Memory Size:1536 B; Memory Size, Program Memory:1.5Byte; Memory Type:FLASH; Microprocessor/Controller Features:LVI, 1x WU, IO; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCHC908QT1CDWE.