NXP Semiconductors MC908QT2ACDWE

IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
$ 2.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QT2ACDWE.

Newark

Datasheet202 pages16 years ago
Datasheet200 pages19 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-15
LTD Date2023-06-15

Related Parts

NXP SemiconductorsMC908QT1ACDWE
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMC908QT1AMDWER
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMCHC908QT1CDWE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 1.5KB FLASH 8SOIC

Descriptions

Descriptions of NXP Semiconductors MC908QT2ACDWE provided by its distributors.

IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP Semiconductors SCT
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SOIC
Product Range:hc08 Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:1.5Kb; Ram Memory Size:128Byte; No. Of Pins:8Pins; Mcu Case Style:soic; No. Of I/o S:13I/o S; Embedded Interface Type:-; Supply Voltage Min:2.7V Rohs Compliant: Yes
8BIT 1.5K FLASH MCU, , SMD, 68HC908; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:13; Program Memory Size:1.5KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, TIM; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:1.5KB; IC Generic Number:68HC908; Interface:SCI, SLIC, SPI; Logic Function Number:68HC908Q; Memory Size:1.5 K; Memory Type:FLASH; Microprocessor/Controller Features:OSC/ISP; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:13; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, KBI, POR, TIM; Program Memory Size:1.5KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:128Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908QT2ACDWE.