NXP Semiconductors MCIMX6L3DVN10AA

SOC i.MX 6SoloLite ARM Cortex-A9 0.04um 432-Pin MAP-BGA Tray
$ 14.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6L3DVN10AA.

IHS

Datasheet104 pages13 years ago

Farnell

Newark

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMCIMX6L2EVN10AA
SOC i.MX 6SoloLite ARM Cortex-A9 0.04um 432-Pin MAP-BGA Tray
NXP SemiconductorsMCIMX6L3EVN10AB
MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray
NXP SemiconductorsMCIMX6L7DVN10AB
MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays

Descriptions

Descriptions of NXP Semiconductors MCIMX6L3DVN10AA provided by its distributors.

SOC i.MX 6SoloLite ARM Cortex-A9 0.04um 432-Pin MAP-BGA Tray
IC MPU I.MX6SL 1.0GHZ 432MAPBGA
RISC MICROPROCESSOR, CMOS
SoC, CMOS, PBGA432
MPU - Components
MPU, I.MX6 SOLO, 1GHZ, 624MAPBGA; Core Size:32bit; Supply Voltage Min:1.62V; Supply Voltage Max:1.98V; Digital IC Case Style:MAPBGA; No. of Pins:432; Program Memory Size:-; CPU Speed:1GHz; Embedded Interface Type:I2C, JTAG, SPI, SSI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +95°C; Series:i.MX6; Supply Voltage Range:1.62V to 1.98V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP