NXP Semiconductors MCIMX6G2AVM07AB

Microprocessor, i.MX Family i.MX 6 Series, 32bit, 700MHz, 1.375V to 1.5V, LFBGA-289
$ 16.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G2AVM07AB.

NXP Semiconductors

Datasheet132 pages9 years ago

IHS

Inventory History

3 month trend:
-29.19%

CAD Models

Download NXP Semiconductors MCIMX6G2AVM07AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.71
$ 9.046
Stock
173,272
88,544
Authorized Distributors
6
2
Core Architecture
-
ARM
Data Bus Width
-
-
Max Frequency
696 MHz
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.3 V
1.3 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Access Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6G2AVM07AB provided by its distributors.

Microprocessor, i.MX Family i.MX 6 Series, 32bit, 700MHz, 1.375V to 1.5V, LFBGA-289
SOC i.MX 6UltraLite ARMCortex A7 40nm Automotive AEC-Q100 289-Pin BGA Tray
MPU, 32BIT, 700MHZ, LFBGA-289; Product Range: i.MX Family i.MX 6 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.375V; Supply Voltage Max

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP