NXP Semiconductors MCIMX6G2AVM07AA

MPU i.MX 6Dual RISC 32-Bit 696MHz 1.2V/1.35V/1.5V/2.5V 289-Pin MAPBGA Tray
$ 9.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6G2AVM07AA.

IHS

Datasheet119 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.046
$ 16.71
Stock
88,544
173,650
Authorized Distributors
2
6
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
-
696 MHz
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.3 V
1.3 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Access Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6G2AVM07AA provided by its distributors.

MPU i.MX 6Dual RISC 32-Bit 696MHz 1.2V/1.35V/1.5V/2.5V 289-Pin MAPBGA Tray
i.MX 32-bit MPU, ARM Cortex-A7 core, 700MHz, 289BGA
SOC i.MX ARM Cortex A7 289-Pin MAP-BGA Tray
Processors - Application Specialized BL Microcontrollers
IC MPU I.MX6UL 696MHZ 289MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP